Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCHL8510CRTCopy
Order Code
Re-Reel2762307RL
Cut Tape2762307
Also Known AsSP001524214
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoCHL8510CRTCopy
Order Code
Re-Reel2762307RL
Cut Tape2762307
Also Known AsSP001524214
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageDFN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current3A
Sink Current4A
Supply Voltage Min10.8V
Supply Voltage Max13.2V
Operating Temperature Min0°C
Operating Temperature Max85°C
Input Delay16ns
Output Delay17ns
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
3A
Supply Voltage Min
10.8V
Operating Temperature Min
0°C
Input Delay
16ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
DFN
Input Type
Non-Inverting
Sink Current
4A
Supply Voltage Max
13.2V
Operating Temperature Max
85°C
Output Delay
17ns
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
