Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTT3050EJXUMA1Copy
Manufacturer Standard Lead Time83 weeks
Order Code
Re-Reel4057928RL
Cut Tape4057928
Also Known AsSP005431073, BTT3050EJ
Your Part Number
3,429 In Stock
108,000 more incoming. You can reserve stock now
3,429 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.370 | CNY16.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.370 (CNY18.4981) |
| 10+ | CNY10.020 (CNY11.3226) |
| 50+ | CNY9.310 (CNY10.5203) |
| 100+ | CNY8.600 (CNY9.718) |
| 250+ | CNY8.080 (CNY9.1304) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.240 (CNY8.1812) |
| 2500+ | CNY6.690 (CNY7.5597) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTT3050EJXUMA1Copy
Manufacturer Standard Lead Time83 weeks
Order Code
Re-Reel4057928RL
Cut Tape4057928
Also Known AsSP005431073, BTT3050EJ
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage36V
Current Limit16A
On State Resistance0.05ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
HITFET™ +24V BTT3050EJ is a 50mohm smart low-side power switch within a PG-TDSO-8 package providing embedded protective functions. The power transistor is built by a N-channel vertical power MOSFET. BTT3050EJ is monolithically integrated, automotive qualified and optimized for 24V automotive applications. Suitable for resistive and inductive loads.
- Qualified for automotive applications, product validation according to AEC-Q100
- Single channel device optimized for 24V applications
- Electrostatic discharge protection (ESD)
- Overcurrent, active clamping and overtemperature protection
- Overtemperature latch shutdown
- Supply pin undervoltage protection
- Dedicated status signal
- Slew-rate control to adjust switching speed
- PWM switching capability of 20KHz (duty cycle 10%-90%)
- Nominal load current is 4A
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
36V
On State Resistance
0.05ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
16A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
