Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS740S2XUMA1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2480577RL
Cut Tape2480577
Also Known AsBTS740S2, SP000313545
Your Part Number
2,216 In Stock
Need more?
2,216 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY50.710 | CNY50.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.710 (CNY57.3023) |
| 10+ | CNY38.920 (CNY43.9796) |
| 25+ | CNY35.930 (CNY40.6009) |
| 50+ | CNY34.590 (CNY39.0867) |
| 100+ | CNY33.240 (CNY37.5612) |
| 250+ | CNY32.580 (CNY36.8154) |
| 500+ | CNY31.920 (CNY36.0696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS740S2XUMA1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2480577RL
Cut Tape2480577
Also Known AsBTS740S2, SP000313545
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage43V
Current Limit50A
On State Resistance0.027ohm
IC Case / PackageSOIC
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Product Overview
The BTS740S2 is a dual channel high side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions. N channel vertical power MOSFET with charge pump, ground referenced CMOS compatible input, diagnostic feedback and proportional load current sense monolithically integrated in Smart SIPMOS technology.
- Undervoltage and overvoltage shutdown with auto restart and hysteresis
- Fast demagnetization of inductive loads
- Logic ground independent from load ground
- High voltage capability
- Benchmark energy robustness
- High load dump protection
Applications
Agriculture, Power Management
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
43V
On State Resistance
0.027ohm
No. of Pins
20Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
50A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016239
