
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.630 (CNY49.3019) |
| 10+ | CNY33.280 (CNY37.6064) |
| 25+ | CNY30.240 (CNY34.1712) |
| 50+ | CNY29.140 (CNY32.9282) |
| 100+ | CNY28.030 (CNY31.6739) |
| 250+ | CNY26.730 (CNY30.2049) |
| 500+ | CNY25.900 (CNY29.267) |
| 1000+ | CNY24.990 (CNY28.2387) |
Product Information
Product Overview
The BTS724G is a 4-channel high-side vertical power MOSFET Switch with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in smart SIPMOS® technology. It provides embedded protection, diagnostic functions and fast demagnetization of inductive loads.
- Very low standby current
- Improved electromagnetic compatibility
- Fast demagnetization of inductive loads
- Stable behaviour at under-voltage
- Wide operating voltage range
- Logic ground independent from load ground
- High voltage capability
- Benchmark energy robustness
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
2.5V
0.07ohm
20Pins
Active High
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
4Channels
12A
SOIC
Yes
4Outputs
150°C
-
No SVHC (25-Jun-2025)
SOIC
Technical Docs (1)
Alternatives for BTS724GXUMA1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
