Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS722204ESAXUMA1Copy
Order Code
Re-Reel2986297RL
Cut Tape2986297
Also Known AsBTS72220-4ESA, SP001225106
Your Part Number
903 In Stock
Need more?
903 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.190 | CNY27.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY22.260 (CNY25.1538) |
| 25+ | CNY21.240 (CNY24.0012) |
| 50+ | CNY20.620 (CNY23.3006) |
| 100+ | CNY19.990 (CNY22.5887) |
| 250+ | CNY19.440 (CNY21.9672) |
| 500+ | CNY19.360 (CNY21.8768) |
| 1000+ | CNY19.130 (CNY21.6169) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS722204ESAXUMA1Copy
Order Code
Re-Reel2986297RL
Cut Tape2986297
Also Known AsBTS72220-4ESA, SP001225106
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage13.5V
Current Limit7A
On State Resistance5500µohm
IC Case / PackageTSSOP-EP
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP-EP
Product Overview
BTS722204ESAXUMA1 is a SPOC™ +2 serial interface power controller. It provides protection functions and diagnosis. The device is integrated in SMART7 technology. It is suitable for resistive, inductive and capacitive loads and replaces electromechanical relays, fuses and discrete circuits. The driving capability is suitable for 7A and 4A loads and high inrush current loads such as 65W bulb or equivalent electronic loads (e.g. LED modules) and 42W bulb or equivalent electronic loads (e.g. LED modules).
- High-side switch with diagnosis and embedded protection
- Daisy chain capable SPI interface, 3.3V and 5V compatible logic pins
- Slew rate control for all channels
- ReverseON for low power dissipation in reverse polarity
- Switch ON capability while inverse current condition (InverseON)
- Proportional load current sense multiplexed, open load in ON and OFF state
- Short circuit to ground and battery, diagnosis feedback via SPI
- Qualified for automotive applications, and product validation according to AEC-Q100 grade 1
- PG-TSDSO-24 package
- Junction temperature range from -40 to 150°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
5500µohm
No. of Pins
24Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
No. of Channels
4Channels
Current Limit
7A
IC Case / Package
TSSOP-EP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TSSOP-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
