Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS712204ESEXUMA1Copy
Order Code
Re-Reel3267690RL
Cut Tape3267690
Also Known AsBTS71220-4ESE, SP001471298
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.090 | CNY29.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.090 (CNY32.8717) |
| 10+ | CNY22.010 (CNY24.8713) |
| 25+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY19.200 (CNY21.696) |
| 100+ | CNY18.200 (CNY20.566) |
| 250+ | CNY17.300 (CNY19.549) |
| 500+ | CNY17.140 (CNY19.3682) |
| 1000+ | CNY16.530 (CNY18.6789) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS712204ESEXUMA1Copy
Order Code
Re-Reel3267690RL
Cut Tape3267690
Also Known AsBTS71220-4ESE, SP001471298
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage13.5V
Current Limit-
On State Resistance9500µohm
IC Case / PackageTSSOP-EP
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP-EP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
9500µohm
No. of Pins
24Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TSSOP-EP
No. of Channels
4Channels
Current Limit
-
IC Case / Package
TSSOP-EP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
