Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS70041EPPXUMA1Copy
Order Code
Re-Reel2986418RL
Cut Tape2986418
Also Known AsBTS7004-1EPP, SP001403858
Your Part Number
15,495 In Stock
Need more?
3,571 Delivery in 3-4 Business Days(SG stock)
11,924 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.150 | CNY16.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.150 (CNY18.2495) |
| 10+ | CNY10.900 (CNY12.317) |
| 50+ | CNY10.340 (CNY11.6842) |
| 100+ | CNY9.760 (CNY11.0288) |
| 250+ | CNY9.230 (CNY10.4299) |
| 500+ | CNY8.890 (CNY10.0457) |
| 1000+ | CNY8.360 (CNY9.4468) |
| 2500+ | CNY7.810 (CNY8.8253) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70041EPPXUMA1Copy
Order Code
Re-Reel2986418RL
Cut Tape2986418
Also Known AsBTS7004-1EPP, SP001403858
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13.5V
Current Limit15A
On State Resistance4400µohm
IC Case / PackageTSDSO
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSDSO
Product Overview
Smart high-side power switch. Suitable for driving 15A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for driving glow plug, heating loads, DC motor and for power distribution.
- High-side switch with diagnosis and embedded protection
- Part of high current PROFET™ 12V family
- ReverSave™ for low power dissipation in reverse polarity
- Qualified in accordance with AEC Q100 grade 1
- Absolute and dynamic temperature limitation with controlled reactivation
- Overcurrent protection (tripping) with intelligent latch
- Undervoltage shutdown
- Overvoltage protection with external components
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
4400µohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
15A
IC Case / Package
TSDSO
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TSDSO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
