
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.700 (CNY418.891) |
Product Information
Product Overview
BTS700151ESPDAUGHBDTOBO1 is a daughterboard that comes with 1 Smart High-Side switch of BTS70015-1ESP and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Optimized for design flexibility across the family by pin to pin and external components compatibility. Suitable for driving 27.6A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for driving glow plug, heating loads, DC motor and for power distribution.
- High-side switch with diagnosis and embedded protection
- Capacitive load switching mode
- Operating voltage range 3.1 - 28V with 3.3V and 5V compatible logic input
- Protection: current tripping, OTP, overvoltage, load dump, reverse polarity, short-circuit
- Diagnosis: load current sense output
- Miniaturization /shrink of the PCB area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 8% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
Technical Specifications
Daughter Board with Switch
-
Infineon PROFET+2 12V Motherboards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
