Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS700121ESPXUMA2Copy
Order Code
Re-Reel3773221RL
Cut Tape3773221
Also Known AsSP002447696, BTS70012-1ESP
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS700121ESPXUMA2Copy
Order Code
Re-Reel3773221RL
Cut Tape3773221
Also Known AsSP002447696, BTS70012-1ESP
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage28V
Current Limit31.3A
On State Resistance1400µohm
IC Case / PackageTSDSO-EP
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSDSO-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
28V
On State Resistance
1400µohm
No. of Pins
24Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
31.3A
IC Case / Package
TSDSO-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
TSDSO-EP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000759
