
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.370 (CNY53.5281) |
| 10+ | CNY36.330 (CNY41.0529) |
| 25+ | CNY33.590 (CNY37.9567) |
| 50+ | CNY32.030 (CNY36.1939) |
| 100+ | CNY30.470 (CNY34.4311) |
| 250+ | CNY29.020 (CNY32.7926) |
| 500+ | CNY27.190 (CNY30.7247) |
| 1000+ | CNY23.160 (CNY26.1708) |
Product Information
Product Overview
BTS500101LUAAUMA1 is a Power PROFET™ + 12V smart high-side power switch. It contains Reverse ON functionality. It is especially designed to drive high current loads, for applications like heaters, glow plugs, fans and pumps. The PRO-SIL™ ISO 26262-ready for supporting the integrator in evaluation of hardware element according to ISO 26262:2018 Clause 8-13. Potential applications include suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, most suitable for application with high current loads, such as heating system, fan and pump, PWM applications with low frequency.
- One channel device, low stand-by current
- Reverse ON protection for low power dissipation in reverse battery condition
- Ground loss protection, electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility (EMC)
- Compatible to cranking pulses, integrated diagnostic functions
- Integrated protection functions
- Qualified for automotive applications, product validation according to AEC-Q100 grade 1
- Proportional load current sense, open load detection in on and off state
- Diagnosis enable pin, latched status signal after short circuit or overtemperature detection
- PG-HSOF-8 package, junction temperature range from -40 to 150°C
Technical Specifications
High Side
18V
1000µohm
8Pins
Active High
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
HSOF
1Channels
90A
HSOF
Yes
1Outputs
150°C
-
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
