Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS500071LUAAUMA1Copy
Order Code
Re-Reel4469289RL
Cut Tape4469289
Also Known AsBTS50007-1LUA, SP005558027
Your Part Number
1,789 In Stock
Need more?
1,789 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.130 | CNY41.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.130 (CNY46.4769) |
| 10+ | CNY32.210 (CNY36.3973) |
| 25+ | CNY29.940 (CNY33.8322) |
| 50+ | CNY28.870 (CNY32.6231) |
| 100+ | CNY27.800 (CNY31.414) |
| 250+ | CNY26.500 (CNY29.945) |
| 500+ | CNY25.600 (CNY28.928) |
| 1000+ | CNY24.990 (CNY28.2387) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS500071LUAAUMA1Copy
Order Code
Re-Reel4469289RL
Cut Tape4469289
Also Known AsBTS50007-1LUA, SP005558027
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13.5V
Current Limit130A
On State Resistance0.7mohm
IC Case / PackagePG-HSOF
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
BTS500071LUAAUMA1 is a 0.7mohm single channel smart high-side power switch. It provides protective functions and diagnosis. It contains Reverse ON functionality. It is especially designed to drive high current loads, for applications like heaters, glow plugs, fans, and pumps. It is suitable for resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, most suitable for applications with high current loads, such as heating systems, fan and pump, and PWM applications with low frequency.
- One channel device, low stand-by current, AEC-Q100 grade 1 qualified
- Reverse ON protection for low power dissipation in reverse battery condition
- Ground loss protection, electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility (EMC), compatible to cranking pulses
- Integrated diagnostic functions, integrated protection functions
- 1µA typical standby current for whole device with load
- 0.7mohm typical on-state resistance in forward condition at (TJ = 25°C, VS ≥ 5.8V)
- 55A typical nominal load current at (TA = 85°C, TJ ≤ 150°C)
- Junction temperature range from -40°C to 150°C, PG-HSOF-8 package
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
0.7mohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
Lead (25-Jun-2025)
No. of Channels
1Channels
Current Limit
130A
IC Case / Package
PG-HSOF
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
