Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS3205NHUMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code4588997
Also Known AsBTS3205N, SP005882115
Your Part Number
7,084 In Stock
Need more?
7,084 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.040 (CNY9.0852) |
| 10+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY5.290 (CNY5.9777) |
| 100+ | CNY4.980 (CNY5.6274) |
| 250+ | CNY4.720 (CNY5.3336) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY4.410 (CNY4.9833) |
| 2500+ | CNY4.160 (CNY4.7008) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.04 (CNY9.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3205NHUMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code4588997
Also Known AsBTS3205N, SP005882115
Technical Datasheet
Power Load Switch TypeLow Side
Input Voltage10V
Current Limit900mA
On State Resistance0.7ohm
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Technical Specifications
Power Load Switch Type
Low Side
Current Limit
900mA
No. of Pins
4Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
10V
On State Resistance
0.7ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
