Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTN9990LVAUMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3958234RL
Cut Tape3958234
Also Known AsSP003484388, BTN9990LV
Your Part Number
1,651 In Stock
Need more?
1,651 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.810 | CNY41.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.810 (CNY47.2453) |
| 10+ | CNY31.840 (CNY35.9792) |
| 25+ | CNY29.320 (CNY33.1316) |
| 50+ | CNY27.960 (CNY31.5948) |
| 100+ | CNY26.590 (CNY30.0467) |
| 250+ | CNY26.130 (CNY29.5269) |
| 500+ | CNY25.610 (CNY28.9393) |
| 1000+ | CNY25.090 (CNY28.3517) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTN9990LVAUMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3958234RL
Cut Tape3958234
Also Known AsSP003484388, BTN9990LV
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackagePG-HSOF
No. of Pins7Pins
Supply Voltage Min8V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StylePG-HSOF
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
7Pins
Supply Voltage Max
18V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
PG-HSOF
Motor Type
Brushed DC
Output Current
-
IC Case / Package
PG-HSOF
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
