Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTH62004ESAXUMA1Copy
Order Code4923147
Also Known AsSP006033726,BTH6200-4ESA
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.760 (CNY30.2388) |
| 10+ | CNY20.360 (CNY23.0068) |
| 25+ | CNY18.970 (CNY21.4361) |
| 50+ | CNY18.060 (CNY20.4078) |
| 100+ | CNY17.190 (CNY19.4247) |
| 250+ | CNY16.740 (CNY18.9162) |
| 500+ | CNY15.900 (CNY17.967) |
| 1000+ | CNY15.190 (CNY17.1647) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.76 (CNY30.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTH62004ESAXUMA1Copy
Order Code4923147
Also Known AsSP006033726,BTH6200-4ESA
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage54V
Current Limit14A
On State Resistance0.2ohm
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSDSO
Technical Specifications
Power Load Switch Type
High Side
Current Limit
14A
No. of Pins
24Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
54V
On State Resistance
0.2ohm
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
TSDSO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
