Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTH60351EPLXUMA1Copy
Order Code4923141
Also Known AsSP006145631,BTH6035-1EPL
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.250 (CNY21.7525) |
| 10+ | CNY14.640 (CNY16.5432) |
| 50+ | CNY13.640 (CNY15.4132) |
| 100+ | CNY12.990 (CNY14.6787) |
| 250+ | CNY12.370 (CNY13.9781) |
| 500+ | CNY12.040 (CNY13.6052) |
| 1000+ | CNY11.430 (CNY12.9159) |
| 2500+ | CNY10.920 (CNY12.3396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.25 (CNY21.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTH60351EPLXUMA1Copy
Order Code4923141
Also Known AsSP006145631,BTH6035-1EPL
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage54V
Current Limit13.15A
On State Resistance0.035ohm
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSDSO
Technical Specifications
Power Load Switch Type
High Side
Current Limit
13.15A
No. of Pins
14Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
54V
On State Resistance
0.035ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
TSDSO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
