Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTH500301LUAAUMA1Copy
Manufacturer Standard Lead Time83 weeks
Order Code4588996
Also Known AsBTH50030-1LUA, SP005346650
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.190 (CNY73.6647) |
| 10+ | CNY44.190 (CNY49.9347) |
| 25+ | CNY39.950 (CNY45.1435) |
| 50+ | CNY35.700 (CNY40.341) |
| 100+ | CNY31.450 (CNY35.5385) |
| 250+ | CNY30.710 (CNY34.7023) |
| 500+ | CNY29.790 (CNY33.6627) |
| 1000+ | CNY29.710 (CNY33.5723) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY65.19 (CNY73.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTH500301LUAAUMA1Copy
Manufacturer Standard Lead Time83 weeks
Order Code4588996
Also Known AsBTH50030-1LUA, SP005346650
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage54V
Current Limit55A
On State Resistance3000µohm
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHSOF
Technical Specifications
Power Load Switch Type
High Side
Current Limit
55A
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
54V
On State Resistance
3000µohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Distribution Switch Case Style
HSOF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
