Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTG70013A1ESWXUMA2Copy
Manufacturer Standard Lead Time47 weeks
Order Code4919131
Your Part Number
2,635 In Stock
Need more?
2,635 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.690 (CNY42.5897) |
| 10+ | CNY29.480 (CNY33.3124) |
| 25+ | CNY26.850 (CNY30.3405) |
| 50+ | CNY25.590 (CNY28.9167) |
| 100+ | CNY24.370 (CNY27.5381) |
| 250+ | CNY23.650 (CNY26.7245) |
| 500+ | CNY23.500 (CNY26.555) |
| 1000+ | CNY22.580 (CNY25.5154) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY37.69 (CNY42.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTG70013A1ESWXUMA2Copy
Manufacturer Standard Lead Time47 weeks
Order Code4919131
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage20V
Current Limit26.6A
On State Resistance0.0028ohm
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSDSO-EP
Technical Specifications
Power Load Switch Type
High Side
Current Limit
26.6A
No. of Pins
24Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
20V
On State Resistance
0.0028ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
TSDSO-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
