Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSZ120P03NS3GATMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2617428RL
Cut Tape2617428
Product RangeOptiMOS P3
Also Known AsBSZ120P03NS3 G, SP000709736
Your Part Number
3 In Stock
10,000 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.430 | CNY9.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.430 (CNY10.6559) |
| 10+ | CNY5.930 (CNY6.7009) |
| 100+ | CNY3.880 (CNY4.3844) |
| 500+ | CNY3.000 (CNY3.390) |
| 1000+ | CNY2.520 (CNY2.8476) |
| 5000+ | CNY2.260 (CNY2.5538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ120P03NS3GATMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2617428RL
Cut Tape2617428
Product RangeOptiMOS P3
Also Known AsBSZ120P03NS3 G, SP000709736
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance9000µohm
Transistor Case StylePG-TSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS P3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
40A
Transistor Case Style
PG-TSDSON
Rds(on) Test Voltage
10V
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
9000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
OptiMOS P3
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
