Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSZ060NE2LSATMA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel4318967
Re-Reel2480782RL
Cut Tape2480782
Also Known AsBSZ060NE2LS, SP000776122
Your Part Number
19,043 In Stock
10,000 more incoming. You can reserve stock now
19,043 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.140 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY2.840 (CNY3.2092) |
| 250+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.470 (CNY2.7911) |
| 3000+ | CNY2.300 (CNY2.599) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY2.250 (CNY2.5425) |
| 15000+ | CNY2.210 (CNY2.4973) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ060NE2LSATMA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel4318967
Re-Reel2480782RL
Cut Tape2480782
Also Known AsBSZ060NE2LS, SP000776122
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id40A
Drain Source On State Resistance6000µohm
Transistor Case StyleTSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation26W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- N-channel Optima's™ power MOSFET
- Optimized for high performance buck converter (server, GA)
- Very low Fools for high frequency SMPS
- Low Forms' for high frequency SMPS
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on) at VGS=4.5V
- 100% avalanche tested
- Superior thermal resistance
- Qualified according to JEDEC for target applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
TSDSON
Rds(on) Test Voltage
10V
Power Dissipation
26W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
6000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BSZ060NE2LSATMA1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
