Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSZ035N03MSGATMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2617459RL
Cut Tape2617459
Product RangeOptiMOS 3 M
Also Known AsBSZ035N03MS G, SP000311511
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.280 | CNY11.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY7.120 (CNY8.0456) |
| 100+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.080 (CNY3.4804) |
| 5000+ | CNY2.790 (CNY3.1527) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ035N03MSGATMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2617459RL
Cut Tape2617459
Product RangeOptiMOS 3 M
Also Known AsBSZ035N03MS G, SP000311511
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance3500µohm
Transistor Case StylePG-TSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 3 M
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
PG-TSDSON
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS 3 M
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSZ035N03MSGATMA1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
