
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.350 | CNY12.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.350 (CNY13.9555) |
| 10+ | CNY7.050 (CNY7.9665) |
| 100+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY4.110 (CNY4.6443) |
| 1000+ | CNY3.660 (CNY4.1358) |
| 5000+ | CNY3.430 (CNY3.8759) |
Product Information
Product Overview
The BSZ018NE2LS is a N-channel Power MOSFET with new OptiMOS™ 25V product family, sets new standards in power density and energy efficiency and system in package. Ultra low gate and output charge, together with lowest ON-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solution applications. Available in half bridge configuration. It minimizes EMI in the system making external snubber networks obsolete and the products easy to design-in.
- Reduces the number of phases in multiphase converters
- Reduce power losses and increase efficiency for all load conditions
- Save space with smallest packages like CanPAK™
- Optimized for high performance Buck converter (Server, VGA)
- Very Low FOMQOSS for High Frequency SMPS
- Low FOMSW for High Frequency SMPS
- Excellent gate charge x RDS (ON) product (FOM)
- Very low ON-resistance RDS (ON) @ VGS = 4.5V
- 100% Avalanche tested
- Superior thermal resistance
- Qualified according to JEDE for target applications
- Halogen-free, Green device
Applications
Power Management, Motor Drive & Control, LED Lighting, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
153A
TSDSON-FL
10V
69W
150°C
-
No SVHC (25-Jun-2025)
25V
1800µohm
Surface Mount
2V
8Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BSZ018NE2LSATMA1
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
