Print Page
4,900 In Stock
Need more?
4,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.020 | CNY28.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.020 (CNY31.6626) |
| 10+ | CNY18.040 (CNY20.3852) |
| 100+ | CNY12.370 (CNY13.9781) |
| 500+ | CNY10.180 (CNY11.5034) |
| 1000+ | CNY8.600 (CNY9.718) |
| 5000+ | CNY8.250 (CNY9.3225) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ013NE2LS5IATMA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3227618RL
Cut Tape3227618
Product RangeOptiMOS 5
Also Known AsBSZ013NE2LS5I, SP001288148
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id40A
Drain Source On State Resistance1100µohm
Transistor Case StyleTSDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSZ013NE2LS5IATMA1 is a OptiMOS 5 N channel Power-MOSFET in 8 pin TSDSON-FL package. It is optimized for high performance buck converters.
- Monolithic integrated Schottky-like diode
- Very low on-resistance RDS(on) at VGS = 4.5V
- 100% avalanche tested
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
TSDSON-FL
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
25V
Drain Source On State Resistance
1100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS 5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BSZ013NE2LS5IATMA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268

