Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS84PH6327XTSA2Copy
Manufacturer Standard Lead Time25 weeks
Order Code2212919
Product RangeSIPMOS Series
Also Known AsBSS84P H6327 , SP000929186
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.890 (CNY2.1357) |
| 10+ | CNY0.950 (CNY1.0735) |
| 100+ | CNY0.598 (CNY0.6757) |
| 500+ | CNY0.551 (CNY0.6226) |
| 1000+ | CNY0.496 (CNY0.5605) |
| 5000+ | CNY0.386 (CNY0.4362) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.45 (CNY10.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS84PH6327XTSA2Copy
Manufacturer Standard Lead Time25 weeks
Order Code2212919
Product RangeSIPMOS Series
Also Known AsBSS84P H6327 , SP000929186
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id170mA
Drain Source On State Resistance8ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSIPMOS Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
170mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
8ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
SIPMOS Series
MSL
-
Technical Docs (3)
Alternatives for BSS84PH6327XTSA2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
