Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS131IXUSA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code4707475
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.050 (CNY2.3165) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY0.938 (CNY1.0599) |
| 1000+ | CNY0.626 (CNY0.7074) |
| 5000+ | CNY0.504 (CNY0.5695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.80 (CNY18.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS131IXUSA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code4707475
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id121mA
Drain Source On State Resistance14ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation440mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
121mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
440mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
240V
Drain Source On State Resistance
14ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
