Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSP135H6906XTSA1Copy
Manufacturer Standard Lead Time24 weeks
Order Code2726035
Also Known AsBSP135 H6906, SP001058594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.340 (CNY24.1142) |
| 10+ | CNY13.800 (CNY15.594) |
| 100+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY7.610 (CNY8.5993) |
| 1000+ | CNY6.730 (CNY7.6049) |
| 5000+ | CNY6.600 (CNY7.458) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.34 (CNY24.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP135H6906XTSA1Copy
Manufacturer Standard Lead Time24 weeks
Order Code2726035
Also Known AsBSP135 H6906, SP001058594
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id120mA
Drain Source On State Resistance25ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120mA
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSP135H6906XTSA1
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
