Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSP135H6327XTSA1Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2480625RL
Cut Tape2480625
Also Known AsBSP135 H6327, SP001058812
Your Part Number
9,744 In Stock
Need more?
97 Delivery in 3-4 Business Days(SG stock)
9,647 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.600 | CNY13.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.600 (CNY15.368) |
| 10+ | CNY8.520 (CNY9.6276) |
| 50+ | CNY5.610 (CNY6.3393) |
| 200+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.540 (CNY5.1302) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP135H6327XTSA1Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2480625RL
Cut Tape2480625
Also Known AsBSP135 H6327, SP001058812
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id120mA
Drain Source On State Resistance45ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSP135 H6327 is a N-channel depletion-mode SIPMOS® Small-Signal-Transistor with 600VDS drain source voltage. Areas of application include power supply start-up power, overvoltage protection, in-rush-current limiter, off-line voltage reference. Also suitable for automotive applications.
- dV/dt rated
- Pb-free lead plating
- Qualified according to AEC Q101
- Halogen-free
Applications
Automotive, Consumer Electronics, Power Management, Portable Devices, Communications & Networking
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120mA
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
45ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BSP135H6327XTSA1
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
