Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSO301SPHXUMA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2480776
Also Known AsBSO301SP H, SP000613796
Your Part Number
679 In Stock
Need more?
679 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.250 (CNY24.0125) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY6.990 (CNY7.8987) |
| 500+ | CNY6.210 (CNY7.0173) |
| 1000+ | CNY6.200 (CNY7.006) |
| 5000+ | CNY6.080 (CNY6.8704) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.25 (CNY24.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSO301SPHXUMA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2480776
Also Known AsBSO301SP H, SP000613796
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id12.6A
Drain Source On State Resistance6300µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.79W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BSO301SPHXUMA1
2 Products Found
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
12.6A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
1.79W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
6300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
