Print Page
631 In Stock
Need more?
631 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.750 (CNY14.4075) |
| 10+ | CNY7.900 (CNY8.927) |
| 100+ | CNY5.860 (CNY6.6218) |
| 500+ | CNY4.830 (CNY5.4579) |
| 1000+ | CNY4.260 (CNY4.8138) |
| 5000+ | CNY4.000 (CNY4.520) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.75 (CNY14.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSO203SPHXUMA1Copy
Manufacturer Standard Lead Time29 weeks
Order Code2839434
Product RangeOptiMOS
Also Known AsBSO203SP H, SP000613856
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id7A
Drain Source On State Resistance0.021ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for BSO203SPHXUMA1
1 Product Found
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
7A
Transistor Case Style
SOIC
Rds(on) Test Voltage
4.5V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
8Pins
Product Range
OptiMOS
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000739

