Print Page
5,860 In Stock
Need more?
5,860 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.250 (CNY2.5425) |
| 5000+ | CNY2.020 (CNY2.2826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSL207SPH6327XTSA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2617438RL
Cut Tape2617438
Product RangeOptiMOS P
Also Known AsBSL207SP H6327, SP001100650
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6A
Drain Source On State Resistance0.041ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation2W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeOptiMOS P
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 20V, 6A OptiMOS ™ P small signal transistor in 6 pin TSOP package
- Enhancement mode
- Super logic level (2.5V rated)
- Avalanche rated
- dv/dt rated
- Qualified according to AEC-Q101
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
6A
Transistor Case Style
TSOP
Rds(on) Test Voltage
4.5V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.041ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
6Pins
Product Range
OptiMOS P
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BSL207SPH6327XTSA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

