Print Page
2,976 In Stock
10,000 more incoming. You can reserve stock now
2,976 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.990 | CNY54.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.990 (CNY12.4187) |
| 50+ | CNY7.380 (CNY8.3394) |
| 250+ | CNY5.860 (CNY6.6218) |
| 1000+ | CNY5.040 (CNY5.6952) |
| 3000+ | CNY4.770 (CNY5.3901) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC265N10LSFGATMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2617473RL
Cut Tape2617473
Product RangeOptiMOS 2
Also Known AsBSC265N10LSF G, SP000379618
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id40A
Drain Source On State Resistance0.0265ohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.85V
Power Dissipation78W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Optima's ™ 2 power transistor ideal for high frequency switching and synchronous rectification
- N-channel, logic level
- Very low gate charge x R DS(on) product (FOM)
- Low on-resistance RDS(on)
- Qualified according to JEDEC for target applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation
78W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0265ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.85V
No. of Pins
8Pins
Product Range
OptiMOS 2
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSC265N10LSFGATMA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151

