Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC110N06NS3GATMA1Copy
Manufacturer Standard Lead Time70 weeks
Order Code2212842
Also Known AsBSC110N06NS3 G, SP000453668
Your Part Number
6,972 In Stock
5,000 more incoming. You can reserve stock now
6,972 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.690 (CNY12.0797) |
| 10+ | CNY6.710 (CNY7.5823) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY2.910 (CNY3.2883) |
| 5000+ | CNY2.860 (CNY3.2318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.69 (CNY12.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC110N06NS3GATMA1Copy
Manufacturer Standard Lead Time70 weeks
Order Code2212842
Also Known AsBSC110N06NS3 G, SP000453668
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
Drain Source On State Resistance0.011ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation50W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSC110N06NS3 G is an OptiMOS™ N-channel Power MOSFET perfect choice for synchronous rectification in switched mode power supplies (SMPS). It can be used for a broad range of industrial applications including solar micro inverter and fast switching DC-to-DC converter.
- Excellent gate charge x RDS (ON) product (FOM)
- Very low ON-resistance RDS (ON)
- Ideal for fast switching applications
- MSL1 rated
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
- Optimized technology for DC-to-DC converters
- Superior thermal resistance
- Normal level
- 100% Avalanche tested
- Qualified according to JEDEC for target applications
- Halogen-free, Green device
Applications
Power Management, Motor Drive & Control, Industrial, Consumer Electronics, Portable Devices, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BSC110N06NS3GATMA1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
