Print Page
125 In Stock
10,000 more incoming. You can reserve stock now
125 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.080 | CNY30.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.080 (CNY6.8704) |
| 50+ | CNY4.130 (CNY4.6669) |
| 250+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY2.530 (CNY2.8589) |
| 3000+ | CNY2.270 (CNY2.5651) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC097N06NSATMA1Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel2617474RL
Cut Tape2617474
Product RangeOptiMOS 5
Also Known AsBSC097N06NS, SP001067004
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id46A
Drain Source On State Resistance9700µohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation36W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
46A
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation
36W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
9700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256

