Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC093N15NS5SCATMA1Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel4335335RL
Cut Tape4335335
Product RangeOptiMOS 5 Series
Also Known AsSP005560939, BSC093N15NS5SC
Your Part Number
70 In Stock
8,000 more incoming. You can reserve stock now
70 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.570 | CNY37.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.570 (CNY42.4541) |
| 10+ | CNY24.890 (CNY28.1257) |
| 100+ | CNY17.670 (CNY19.9671) |
| 500+ | CNY15.730 (CNY17.7749) |
| 1000+ | CNY14.860 (CNY16.7918) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC093N15NS5SCATMA1Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel4335335RL
Cut Tape4335335
Product RangeOptiMOS 5 Series
Also Known AsSP005560939, BSC093N15NS5SC
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id89A
Drain Source On State Resistance9300µohm
Transistor Case StyleWSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.6V
Power Dissipation167W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
89A
Transistor Case Style
WSON
Rds(on) Test Voltage
10V
Power Dissipation
167W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
9300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.6V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
