Print Page
17,033 In Stock
10,000 more incoming. You can reserve stock now
8,950 Delivery in 3-4 Business Days(SG stock)
8,083 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY23.820 | CNY119.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.820 (CNY26.9166) |
| 50+ | CNY17.950 (CNY20.2835) |
| 250+ | CNY15.610 (CNY17.6393) |
| 1000+ | CNY14.590 (CNY16.4867) |
| 3000+ | CNY14.300 (CNY16.159) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC093N15NS5ATMA1Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2725814RL
Cut Tape2725814
Product RangeOptiMOS 5
Also Known AsBSC093N15NS5, SP001279590
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id87A
Drain Source On State Resistance9300µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation139W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 150V Optima's ™ 5 power transistor
- N-channel, normal level
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- Very low reverse recovery charge(Qtr.)
- Qualified according to JEDEC for target applications
- Ideal for high frequency switching and synchronous rectification
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
87A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
139W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
9300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
-
Technical Docs (2)
Alternatives for BSC093N15NS5ATMA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155

