Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC0906NSATMA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4384121
Cut Tape2480745
Cut Tape2480745RL
Also Known AsBSC0906NS, SP000893360
Your Part Number
11,835 In Stock
Need more?
11,835 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY4.020 | CNY402.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY4.020 (CNY4.5426) |
| 250+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 3000+ | CNY2.300 (CNY2.599) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY2.250 (CNY2.5425) |
| 15000+ | CNY2.020 (CNY2.2826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC0906NSATMA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4384121
Cut Tape2480745
Cut Tape2480745RL
Also Known AsBSC0906NS, SP000893360
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id63A
Drain Source On State Resistance4500µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation30W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
63A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
4500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
