Print Page
3,580 In Stock
10,000 more incoming. You can reserve stock now
100 Next business day delivery available(Shanghai stock)
3,480 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.410 | CNY27.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY3.540 (CNY4.0002) |
| 250+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.250 (CNY2.5425) |
| 3000+ | CNY2.010 (CNY2.2713) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC050N03LSGATMA1Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2617471RL
Cut Tape2617471
Product RangeOptiMOS 3
Also Known AsBSC050N03LS G, SP000269785
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id80A
Drain Source On State Resistance5000µohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation50W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
5000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
OptiMOS 3
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151

