
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.990 (CNY28.2387) |
| 10+ | CNY16.610 (CNY18.7693) |
| 100+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY9.830 (CNY11.1079) |
| 1000+ | CNY9.300 (CNY10.509) |
| 5000+ | CNY9.070 (CNY10.2491) |
Product Information
Product Overview
The BSC047N08NS3 G is a 80V N-channel Power MOSFET that offers superior solutions for high efficiency and high power-density SMPS. The OptiMOS™ MOSFET offers industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.
- Dual sided cooling
- Low parasitic inductance
- Low profile (<lt/>0.7mm)
- Reduced switching and conduction losses
- Very low on-resistance RDS(on)
- Superior thermal resistance
Applications
Alternative Energy, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Power Management, LED Lighting, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
100A
PG-TDSON
10V
125W
150°C
-
No SVHC (25-Jun-2025)
80V
4700µohm
Surface Mount
2.8V
8Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
