Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC031N06NS3GATMA1Copy
Manufacturer Standard Lead Time78 weeks
Order Code2443369
Also Known AsBSC031N06NS3 G, SP000451482
Your Part Number
2,243 In Stock
Need more?
490 Delivery in 3-4 Business Days(SG stock)
1,753 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.780 (CNY16.7014) |
| 50+ | CNY10.220 (CNY11.5486) |
| 250+ | CNY8.770 (CNY9.9101) |
| 1000+ | CNY8.620 (CNY9.7406) |
| 3000+ | CNY8.540 (CNY9.6502) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY73.90 (CNY83.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC031N06NS3GATMA1Copy
Manufacturer Standard Lead Time78 weeks
Order Code2443369
Also Known AsBSC031N06NS3 G, SP000451482
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
Drain Source On State Resistance3100µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation139W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BSC031N06NS3GATMA1
8 Products Found
Product Overview
The BSC031N06NS3 G is an OptiMOS™ N-channel Power MOSFET perfect choice for synchronous rectification in switched mode power supplies (SMPS). It can be used for a broad range of industrial applications including solar micro inverter and fast switching DC-to-DC converter.
- Excellent gate charge x RDS (ON) product (FOM)
- Very low ON-resistance RDS (ON)
- Ideal for high frequency fast switching applications
- MSL1 rated
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
- Superior thermal resistance
- Logic level
- 100% Avalanche tested
- Qualified according to JEDEC for target applications
- Green device
Applications
Power Management, Motor Drive & Control, Industrial, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
139W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
3100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195
