Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC030N03MSGATMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2432705RL
Cut Tape2432705
Also Known AsBSC030N03MS G, SP000311506
Your Part Number
82 In Stock
10,000 more incoming. You can reserve stock now
82 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.790 | CNY14.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.790 (CNY16.7127) |
| 10+ | CNY9.170 (CNY10.3621) |
| 100+ | CNY6.010 (CNY6.7913) |
| 500+ | CNY4.740 (CNY5.3562) |
| 1000+ | CNY3.670 (CNY4.1471) |
| 5000+ | CNY3.250 (CNY3.6725) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC030N03MSGATMA1Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2432705RL
Cut Tape2432705
Also Known AsBSC030N03MS G, SP000311506
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100A
Drain Source On State Resistance3000µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSC030N03MS G is an OptiMOS™3 M-series Power-MOSFET optimized for 5V driver application.
- Low FOMSW for high frequency SMPS
- 100% Avalanche tested
- Very low ON-resistance RDS (ON) @ VGS = 4.5V
- Excellent gate charge x RDS (ON) product (FOM)
- Qualified according to JEDEC for target applications
- Superior thermal resistance
- Halogen-free, Green device
Applications
Power Management, Computers & Computer Peripherals, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BSC030N03MSGATMA1
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
