Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC030N03LSGATMA1Copy
Manufacturer Standard Lead Time53 weeks
Order Code1775436
Also Known AsBSC030N03LS G, SP000237661
Your Part Number
1,500 In Stock
5,300 more incoming. You can reserve stock now
1,500 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.610 (CNY16.5093) |
| 10+ | CNY9.000 (CNY10.170) |
| 100+ | CNY5.930 (CNY6.7009) |
| 500+ | CNY4.650 (CNY5.2545) |
| 1000+ | CNY3.670 (CNY4.1471) |
| 5000+ | CNY3.130 (CNY3.5369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.61 (CNY16.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC030N03LSGATMA1Copy
Manufacturer Standard Lead Time53 weeks
Order Code1775436
Also Known AsBSC030N03LS G, SP000237661
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100A
Drain Source On State Resistance3000µohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSC030N03LS G is a 30V N-channel Power MOSFET for switched mode power supplies (SMPS). OptiMOS™ 30V MOSFET sets new standards in power density and energy efficiency. This is tailored to the needs of power management in notebook by improved EMI behaviour as well as increased battery life.
- Fast switching MOSFET
- Increased battery lifetime
- Improved EMI behaviour making external snubber networks obsolete
- Saving space
- Reducing power losses
- Superior thermal resistance
Applications
Power Management, Computers & Computer Peripherals, Motor Drive & Control, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSC030N03LSGATMA1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
