Print Page
5,039 In Stock
10,000 more incoming. You can reserve stock now
5,039 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.610 | CNY73.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.610 (CNY16.5093) |
| 50+ | CNY10.990 (CNY12.4187) |
| 250+ | CNY10.780 (CNY12.1814) |
| 1000+ | CNY10.560 (CNY11.9328) |
| 3000+ | CNY10.340 (CNY11.6842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC016N06NSTATMA1Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel2986440RL
Cut Tape2986440
Product RangeOptiMOS
Also Known AsBSC016N06NST, SP001657074
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
Drain Source On State Resistance1600µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation167W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Optima's ™ power MOSFET
- Optimized for synchronous rectification
- 100% avalanche tested
- Superior thermal resistance
- N-channel MOSFET
- Qualified according to JEDEC for target applications
- Higher solder joint reliability due to enlarged source interconnection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
167W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
OptiMOS
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSC016N06NSTATMA1
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039

