
20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY26.180 | CNY130.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY26.180 (CNY29.5834) |
| 50+ | CNY19.580 (CNY22.1254) |
| 250+ | CNY16.360 (CNY18.4868) |
| 1000+ | CNY15.150 (CNY17.1195) |
| 3000+ | CNY14.180 (CNY16.0234) |
Product Information
Product Overview
The BSC014N06NS is a 60V N-channel Power MOSFET optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers, desktops and tablet charger. The MOSFET features 40% lower RDS (on) than alternative devices. Dramatically reduced gate charge and output charge enable high system efficiency and power density. The OptiMOS™ power MOSFET is ideally suited for high frequency switching and DC-DC converters.
- Highest system efficiency
- Less paralleling required
- Increased power density
- Saving space
- Very low voltage overshoot
- Superior thermal resistance
Applications
Power Management, Alternative Energy, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
100A
TDSON
10V
156W
150°C
-
No SVHC (25-Jun-2025)
60V
1450µohm
Surface Mount
2.8V
8Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BSC014N06NSATMA1
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
