Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC014N04LSATMA1Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel2450402RL
Cut Tape2450402
Also Known AsBSC014N04LS, SP000871196
Your Part Number
5,990 In Stock
Need more?
5,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.650 | CNY28.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY5.090 (CNY5.7517) |
| 250+ | CNY4.790 (CNY5.4127) |
| 1000+ | CNY4.450 (CNY5.0285) |
| 3000+ | CNY4.140 (CNY4.6782) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC014N04LSATMA1Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel2450402RL
Cut Tape2450402
Also Known AsBSC014N04LS, SP000871196
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance1400µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSC014N04LS is a N-channel Power MOSFET features not only the industry's lowest RDS (ON) but also a perfect switching behaviour for fast switching applications. 15% lower RDS (ON) and 31% lower figure of merit (RDS (ON) x Qg) compared to alternative devices has been realized by advanced thin wafer technology.
- Optimized for synchronous rectification
- Integrated Schottky-like diode
- 100% Avalanche tested
- Superior thermal resistance
- Qualified according to JEDEC for target applications
- Higher solder joint reliability due to enlarged source interconnection
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
- Halogen-free
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BSC014N04LSATMA1
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
