
6,728 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.280 | CNY19.28 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 10+ | CNY12.280 (CNY13.8764) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY6.680 (CNY7.5484) |
| 1000+ | CNY6.520 (CNY7.3676) |
| 5000+ | CNY6.350 (CNY7.1755) |
Product Information
Product Overview
The BSC010NE2LSI is a N-channel Power MOSFET features reduced power losses and increased efficiency for all load conditions. With the new OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency and system in package. Ultra low gate and output charge, together with lowest ON-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solution applications.
- Optimized for high performance buck converter
- Monolithic integrated Schottky like diode
- Very low ON-resistance RDS (ON) @ VGS = 4.5V
- 100% Avalanche tested
- Qualified according to JEDEC for target applications
- Halogen-free
- Reduces the number of phases in multiphase converters
- Green device
- Save space with smallest packages like CanPAK™
- Minimize EMI in the system making external snubber networks obsolete and products easy to design-in
Applications
Power Management, Motor Drive & Control, Portable Devices, Computers & Computer Peripherals, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
100A
TDSON
10V
96W
-
-
No SVHC (25-Jun-2025)
25V
1050µohm
Surface Mount
2V
8Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BSC010NE2LSIATMA1
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
