
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.790 | CNY73.95 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.790 (CNY16.7127) |
| 50+ | CNY10.170 (CNY11.4921) |
| 250+ | CNY8.230 (CNY9.2999) |
| 1000+ | CNY7.860 (CNY8.8818) |
| 3000+ | CNY7.230 (CNY8.1699) |
Product Information
Product Overview
The BSC010N04LS is a 40V N-channel Power MOSFET optimized for synchronous rectification. This MOSFET features not only the industry's lowest RDS (on) but also a perfect switching behaviour for fast switching applications. 15% lower RDS (on) and 31% lower Figure of Merit (RDS (on) x Qg) compared to alternative devices has been realized by advanced thin wafer technology. Dramatically reduced gate charge and output charge enable high system efficiency and power density. The OptiMOS™ power MOSFET is ideally suited for high frequency switching and DC-DC converters.
- Highest system efficiency
- Less paralleling required
- Increased power density
- Saving space
- Very low voltage overshoot
- Superior thermal resistance
Applications
Power Management, Alternative Energy, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
100A
TDSON
10V
139W
150°C
-
No SVHC (25-Jun-2025)
40V
1000µohm
Surface Mount
2V
8Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BSC010N04LSATMA1
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
