
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.530 | CNY19.53 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.530 (CNY22.0689) |
| 10+ | CNY12.450 (CNY14.0685) |
| 100+ | CNY5.760 (CNY6.5088) |
| 500+ | CNY5.690 (CNY6.4297) |
| 1000+ | CNY5.620 (CNY6.3506) |
| 5000+ | CNY5.570 (CNY6.2941) |
Product Information
Product Overview
The BSC009NE2LS is a N-channel Power MOSFET features high DC and pulsed current capability. With the new OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency. Lowest ON-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of battery management, O-ring, e-fuse and HOT-SWAP application. The package has a standard footprint that allows thinner and smaller application solutions compared to the IPB009N03LS.
- Lowest ON-state resistance
- High DC and pulsed current capability
- Easy to design-in
- Increased battery lifetime/system efficiency
- Saving space (reducing the number of devices needed)
- 100% Avalanche tested
- Superior thermal resistance
- Qualified according to JEDEC for target applications
- Halogen-free, Green device
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
100A
TDSON
10V
96W
150°C
-
No SVHC (25-Jun-2025)
25V
900µohm
Surface Mount
2.2V
8Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BSC009NE2LSATMA1
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
