Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGSX44MA12E6327XTSA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2947804RL
Cut Tape2947804
Also Known AsBGSX 44MA12 E6327, SP001716962
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.560 | CNY7.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 10+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.090 (CNY4.6217) |
| 500+ | CNY3.930 (CNY4.4409) |
| 1000+ | CNY3.800 (CNY4.294) |
| 2500+ | CNY3.640 (CNY4.1132) |
| 5000+ | CNY3.570 (CNY4.0341) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSX44MA12E6327XTSA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2947804RL
Cut Tape2947804
Also Known AsBGSX 44MA12 E6327, SP001716962
Technical Datasheet
Frequency Min100MHz
RF Switch Configuration4P4T
Frequency Response RF Min100MHz
Frequency Max3.8GHz
RF IC Case StyleATSLP
Frequency Response RF Max3.8GHz
Supply Voltage Min1.65V
IC Case / PackageATSLP
No. of Pins12Pins
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.45dB
Third Order Intercept Point IIP3 Typ61dBm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
100MHz
Frequency Response RF Min
100MHz
RF IC Case Style
ATSLP
Supply Voltage Min
1.65V
No. of Pins
12Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.45dB
Product Range
-
RF Switch Configuration
4P4T
Frequency Max
3.8GHz
Frequency Response RF Max
3.8GHz
IC Case / Package
ATSLP
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
61dBm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
