Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGSC4331MN10E6327XTSA1Copy
Manufacturer Standard Lead Time118 weeks
Order Code4839167
Also Known AsSP006049732, BGSC 4331MN10 E6327
Your Part Number
12,000 In Stock
Need more?
12,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY5.430 (CNY6.1359) |
| 100+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY4.310 (CNY4.8703) |
| 1000+ | CNY4.250 (CNY4.8025) |
| 2500+ | CNY4.060 (CNY4.5878) |
| 5000+ | CNY3.810 (CNY4.3053) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.31 (CNY9.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSC4331MN10E6327XTSA1Copy
Manufacturer Standard Lead Time118 weeks
Order Code4839167
Also Known AsSP006049732, BGSC 4331MN10 E6327
Technical Datasheet
RF Switch ConfigurationSPST
Frequency Response RF Min400MHz
Frequency Response RF Max7.125GHz
IC Case / PackageTSNP
No. of Pins10Pins
Operating Temperature Min-
Operating Temperature Max-
Insertion Loss Typ-
Product Range-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Switch Configuration
SPST
Frequency Response RF Max
7.125GHz
No. of Pins
10Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Response RF Min
400MHz
IC Case / Package
TSNP
Operating Temperature Min
-
Insertion Loss Typ
-
Third Order Intercept Point IIP3 Typ
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
