Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGSA402ML10E6327XTSA1Copy
Order Code
Re-Reel3407316RL
Cut Tape3407316
Also Known AsBGSA 402ML10 E6327, SP005060640
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.730 | CNY6.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.730 (CNY7.6049) |
| 10+ | CNY4.450 (CNY5.0285) |
| 100+ | CNY3.650 (CNY4.1245) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.340 (CNY3.7742) |
| 2500+ | CNY3.180 (CNY3.5934) |
| 5000+ | CNY3.080 (CNY3.4804) |
| 250+ | CNY4.730 (CNY5.3449) |
| 7500+ | CNY3.130 (CNY3.5369) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA402ML10E6327XTSA1Copy
Order Code
Re-Reel3407316RL
Cut Tape3407316
Also Known AsBGSA 402ML10 E6327, SP005060640
Technical Datasheet
RF Switch ConfigurationSPST
Frequency Response RF Min-
Frequency Max6GHz
Frequency Response RF Max6GHz
RF IC Case StyleTSLP
IC Case / PackageTSLP
Supply Voltage Min1.65V
Supply Voltage Max3.6V
No. of Pins10Pins
Operating Temperature Min-
Insertion Loss Typ-
Operating Temperature Max-
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Switch Configuration
SPST
Frequency Max
6GHz
RF IC Case Style
TSLP
Supply Voltage Min
1.65V
No. of Pins
10Pins
Insertion Loss Typ
-
Third Order Intercept Point IIP3 Typ
-
MSL
MSL 1 - Unlimited
Frequency Response RF Min
-
Frequency Response RF Max
6GHz
IC Case / Package
TSLP
Supply Voltage Max
3.6V
Operating Temperature Min
-
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
