Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGSA147ML10E6327XTSA1Copy
Order Code
Re-Reel3680210RL
Cut Tape3680210
Also Known AsBGSA 147ML10 E6327, SP005341850
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.660 | CNY4.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.750 (CNY3.1075) |
| 1000+ | CNY2.640 (CNY2.9832) |
| 2500+ | CNY2.550 (CNY2.8815) |
| 5000+ | CNY2.390 (CNY2.7007) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA147ML10E6327XTSA1Copy
Order Code
Re-Reel3680210RL
Cut Tape3680210
Also Known AsBGSA 147ML10 E6327, SP005341850
Technical Datasheet
Frequency Min400MHz
RF Switch ConfigurationSP4T
Frequency Max7.125GHz
Frequency Response RF Min400MHz
RF IC Case StyleTSLP
Frequency Response RF Max7.125GHz
IC Case / PackageTSLP
No. of Pins10Pins
Operating Temperature Min-
Operating Temperature Max-
Insertion Loss Typ-
Product Range-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
400MHz
Frequency Max
7.125GHz
RF IC Case Style
TSLP
IC Case / Package
TSLP
Operating Temperature Min
-
Insertion Loss Typ
-
Third Order Intercept Point IIP3 Typ
-
RF Switch Configuration
SP4T
Frequency Response RF Min
400MHz
Frequency Response RF Max
7.125GHz
No. of Pins
10Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
